Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWE0648S12

DigiKey Part Number
1470-4070-ND
Manufacturer
Manufacturer Product Number
JWE0648S12
Description
DC DC CONVERTER 12V 6W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
JWE0648S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 6 Leads
Supplier Device Package
16-DIP
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$27.46000$27.46
5$26.64000$133.20
10$25.81000$258.10
25$24.71000$617.75
100$23.07000$2,307.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.