Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JWE0624D15

DigiKey Part Number
1470-4067-ND
Manufacturer
Manufacturer Product Number
JWE0624D15
Description
DC DC CONVERTER +/-15V 6W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
JWE0624D15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
200mA, 200mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 6 Leads
Supplier Device Package
16-DIP
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
100$24.50000$2,450.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.