
JWE0624D12 | |
|---|---|
DigiKey Part Number | 1470-4066-ND |
Manufacturer | |
Manufacturer Product Number | JWE0624D12 |
Description | DC DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | JWE0624D12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Supplier Device Package | 16-DIP | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.17000 | $29.17 |
| 5 | $28.29000 | $141.45 |
| 10 | $27.42000 | $274.20 |
| 25 | $26.25000 | $656.25 |
| 100 | $24.50000 | $2,450.00 |

