Isolated Module DC DC Converter 1 Output 3.3V 2.7A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTR1024S3V3

DigiKey Part Number
1470-4883-ND
Manufacturer
Manufacturer Product Number
JTR1024S3V3
Description
DC DC CONVERTER 3.3V 8.9W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2.7A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.7A
Power (Watts)
8.9 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 88°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 6 Leads
Size / Dimension
0.94" L x 0.54" W x 0.41" H (23.8mm x 13.7mm x 10.5mm)
Supplier Device Package
-
Approval Agency
CB, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$30.29000$30.29
5$29.38000$146.90
10$28.47000$284.70
25$27.26000$681.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.