Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTR1024D15

DigiKey Part Number
1470-4879-ND
Manufacturer
Manufacturer Product Number
JTR1024D15
Description
DC DC CONVERTER +/-15V 10W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
JTR1024D15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA, 333mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 88°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
16-DIP Module, 6 Leads
Size / Dimension
0.94" L x 0.54" W x 0.41" H (23.8mm x 13.7mm x 10.5mm)
Supplier Device Package
-
Approval Agency
CB, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$31.42000$31.42
5$30.48000$152.40
10$29.53000$295.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

32In Stock
Ships from WEC