Isolated Module DC DC Converter 2 Output 12V -12V 41.6mA, 41.6mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMA0105D12

DigiKey Part Number
1470-3741-ND
Manufacturer
Manufacturer Product Number
IMA0105D12
Description
DC DC CONVERTER +/-12V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 41.6mA, 41.6mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
IMA0105D12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
41.6mA, 41.6mA
Power (Watts)
1 W
Voltage - Isolation
4 kV
Applications
Medical
Features
SCP
Operating Temperature
-40°C ~ 75°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.36" W x 0.42" H (19.5mm x 9.2mm x 10.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$8.06000$8.06
5$7.82000$39.10
10$7.58000$75.80
25$7.25000$181.25
100$6.77000$677.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.