


GP40 | |
|---|---|
DigiKey Part Number | 1470-4021-ND |
Manufacturer | |
Manufacturer Product Number | GP40 |
Description | DC DC CONVERTER 4000V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 4000V 250µA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | GP40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250µA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -20°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $226.77000 | $226.77 |
| 5 | $223.37200 | $1,116.86 |
| 10 | $219.97100 | $2,199.71 |
| 25 | $185.36080 | $4,634.02 |
| 100 | $179.44030 | $17,944.03 |

