
AEH45UM25 | |
|---|---|
DigiKey Part Number | AEH45UM25-ND |
Manufacturer | |
Manufacturer Product Number | AEH45UM25 |
Description | AC/DC DESKTOP ADAPTER 5V/24V 49W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V, 24V 49 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 24V | |
Current - Output (Max) | 5A, 1A | |
Power (Watts) | 49 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | DIN, 5 Pin | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | |
Approval Agency | CE, cUL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.31000 | $102.31 |
| 5 | $99.24000 | $496.20 |
| 10 | $96.17000 | $961.70 |
| 25 | $92.08040 | $2,302.01 |
| 100 | $85.94030 | $8,594.03 |

