
XL-DZ304UYD/1 | |
|---|---|
DigiKey Part Number | 5962-XL-DZ304UYD/1-ND |
Manufacturer | |
Manufacturer Product Number | XL-DZ304UYD/1 |
Description | LED CBI 3MM YELLOW 1 |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Yellow 2V 20mA Round with Domed Top 2.90mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 100mcd | |
Viewing Angle | 50° | |
Lens Type | Diffused, Yellow | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.15625 | $156.25 |
| 2,000 | $0.14844 | $296.88 |
| 3,000 | $0.14102 | $423.06 |
| 4,000 | $0.13396 | $535.84 |
| 5,000 | $0.12727 | $636.35 |

