1000 pF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012209015

DigiKey Part Number
732-885012209015TR-ND - Tape & Reel (TR)
732-885012209015CT-ND - Cut Tape (CT)
732-885012209015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012209015
Description
CAP CER 1000PF 25V X7R 1210
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012209015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,795
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
10$0.19700$1.97
50$0.14420$7.21
100$0.12800$12.80
500$0.10050$50.25
1,000$0.09203$92.03
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08158$244.74
6,000$0.07647$458.82
9,000$0.07391$665.19
15,000$0.07107$1,066.05
21,000$0.06942$1,457.82
30,000$0.06782$2,034.60
Manufacturers Standard Package