



885012207058 | |
|---|---|
DigiKey Part Number | 732-12278-2-ND - Tape & Reel (TR) 732-12278-1-ND - Cut Tape (CT) 732-12278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207058 |
Description | CAP CER 470PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207058 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C471K3RACTU | KEMET | 4,128 | 399-C0805C471K3RACTUCT-ND | $0.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.05900 | $0.59 |
| 50 | $0.04100 | $2.05 |
| 100 | $0.03540 | $3.54 |
| 500 | $0.02600 | $13.00 |
| 1,000 | $0.02311 | $23.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01881 | $75.24 |
| 8,000 | $0.01721 | $137.68 |
| 12,000 | $0.01641 | $196.92 |
| 20,000 | $0.01553 | $310.60 |
| 28,000 | $0.01501 | $420.28 |
| 40,000 | $0.01451 | $580.40 |

