



885012207017 | |
|---|---|
DigiKey Part Number | 732-7649-2-ND - Tape & Reel (TR) 732-7649-1-ND - Cut Tape (CT) 732-7649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207017 |
Description | CAP CER 0.15UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.07600 | $0.76 |
| 50 | $0.05340 | $2.67 |
| 100 | $0.04630 | $4.63 |
| 500 | $0.03448 | $17.24 |
| 1,000 | $0.03084 | $30.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02637 | $79.11 |
| 6,000 | $0.02419 | $145.14 |
| 9,000 | $0.02310 | $207.90 |
| 15,000 | $0.02189 | $328.35 |
| 21,000 | $0.02118 | $444.78 |
| 30,000 | $0.02050 | $615.00 |

