0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

885012206075R

DigiKey Part Number
732-885012206075RTR-ND - Tape & Reel (TR)
732-885012206075RCT-ND - Cut Tape (CT)
732-885012206075RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206075R
Description
WCAP-CSGP GENERAL PURPOSE MLCC S
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206075R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012206075Würth Elektronik56,353732-7993-1-ND$0.12000Parametric Equivalent
0603B474K250CTWalsin Technology Corporation50,0071292-1452-1-ND$0.10000Parametric Equivalent
C0603X474K3RACAUTOKEMET4,722399-C0603X474K3RACAUTOCT-ND$0.35000Parametric Equivalent
CGA3E3X7R1E474K080AETDK11,227445-173660-1-ND$0.24000Parametric Equivalent
CS0603KRX7R8BB474YAGEO18,36513-CS0603KRX7R8BB474CT-ND$0.20000Parametric Equivalent
In-Stock: 14,611
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.12000$0.12
10$0.06400$0.64
50$0.04460$2.23
100$0.03850$3.85
500$0.02842$14.21
1,000$0.02532$25.32
2,500$0.02206$55.15
5,000$0.02009$100.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01767$265.05
30,000$0.01649$494.70
45,000$0.01590$715.50
75,000$0.01524$1,143.00
105,000$0.01486$1,560.30
150,000$0.01449$2,173.50
Manufacturers Standard Package