



885012206066 | |
|---|---|
DigiKey Part Number | 732-7984-2-ND - Tape & Reel (TR) 732-7984-1-ND - Cut Tape (CT) 732-7984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012206066 |
Description | CAP CER 0.015UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012206066 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03900 | $0.39 |
| 50 | $0.02680 | $1.34 |
| 100 | $0.02290 | $2.29 |
| 500 | $0.01644 | $8.22 |
| 1,000 | $0.01447 | $14.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01098 | $43.92 |
| 8,000 | $0.00994 | $79.52 |
| 12,000 | $0.00942 | $113.04 |
| 20,000 | $0.00885 | $177.00 |
| 28,000 | $0.00851 | $238.28 |
| 40,000 | $0.00819 | $327.60 |


