3.3 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012107008

DigiKey Part Number
732-12272-2-ND - Tape & Reel (TR)
732-12272-1-ND - Cut Tape (CT)
732-12272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012107008
Description
CAP CER 3.3UF 10V X5R 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3.3 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012107008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,603
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.13900$1.39
50$0.10000$5.00
100$0.08800$8.80
500$0.06778$33.89
1,000$0.06155$61.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.05130$153.90
6,000$0.04773$286.38
9,000$0.04594$413.46
15,000$0.04395$659.25
21,000$0.04280$898.80
30,000$0.04168$1,250.40
Manufacturers Standard Package