



885012010012 | |
|---|---|
DigiKey Part Number | 732-7367-2-ND - Tape & Reel (TR) 732-7367-1-ND - Cut Tape (CT) 732-7367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012010012 |
Description | CAP CER 6800PF 50V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012010012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.61100 | $6.11 |
| 50 | $0.47360 | $23.68 |
| 100 | $0.43120 | $43.12 |
| 500 | $0.35964 | $179.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.33751 | $337.51 |
| 2,000 | $0.31930 | $638.60 |
| 3,000 | $0.31017 | $930.51 |
| 5,000 | $0.30007 | $1,500.35 |
| 7,000 | $0.29416 | $2,059.12 |
| 10,000 | $0.28847 | $2,884.70 |


