
870135774001 | |
|---|---|
DigiKey Part Number | 732-11949-1-ND - Cut Tape (CT) 732-11949-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 870135774001 |
Description | CAP ALUM POLY 22UF 20% 50V TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 870135774001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 50 | $1.45600 | $72.80 |
| 100 | $1.25600 | $125.60 |
| 250 | $1.13000 | $282.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.00400 | $803.20 |
| 1,600 | $0.90400 | $1,446.40 |

