Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



860080274009 | |
|---|---|
DigiKey Part Number | 732-9075-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080274009 |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080274009 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 540 mA @ 100 kHz |
Packaging Tape & Box (TB) | Impedance 110 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160274017 | Würth Elektronik | 884 | 732-9422-1-ND | $0.34000 | Upgrade |
| 860080374011 | Würth Elektronik | 471 | 732-8999-1-ND | $0.31000 | Parametric Equivalent |
| 860160374020 | Würth Elektronik | 623 | 732-860160374020CT-ND | $0.37000 | Parametric Equivalent |
| MAL215035331E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215035331E3-ND | $0.49480 | Upgrade |
| UPA1E331MPD1TD | Nichicon | 1,735 | 493-4903-1-ND | $0.61000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.16900 | $135.20 |










