


860020478020 | |
|---|---|
DigiKey Part Number | 732-8837-1-ND - Cut Tape (CT) 732-8837-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020478020 |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020478020 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.152 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLJ1500MGA12.5X20 | Rubycon | 939 | 1189-1592-1-ND | $1.38000 | Direct |
| 25ZLH1500MEFCG412.5X20 | Rubycon | 635 | 25ZLH1500MEFCG412.5X20CT-ND | $1.43000 | Upgrade |
| EEU-FR1E152B | Panasonic Industry | 44 | P15353CT-ND | $1.70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.86000 | $0.86 |
| 50 | $0.73600 | $36.80 |
| 100 | $0.64200 | $64.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $0.57100 | $171.30 |
| 600 | $0.49900 | $299.40 |
| 1,500 | $0.47600 | $714.00 |

