
82550140 | |
|---|---|
DigiKey Part Number | 732-2545-2-ND - Tape & Reel (TR) 732-2545-1-ND - Cut Tape (CT) 732-2545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82550140 |
Description | VARISTOR 24V 100A 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82550140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 21.6 V | |
Varistor Voltage (Typ) | 24 V | |
Varistor Voltage (Max) | 27 V | |
Current - Surge | 100 A | |
Energy | 0.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.68800 | $6.88 |
| 50 | $0.65900 | $32.95 |
| 100 | $0.63000 | $63.00 |
| 500 | $0.60200 | $301.00 |
| 1,000 | $0.57400 | $574.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.49536 | $1,981.44 |

