12 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82550060

DigiKey Part Number
732-2543-2-ND - Tape & Reel (TR)
732-2543-1-ND - Cut Tape (CT)
732-2543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82550060
Description
VARISTOR 12V 80A 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
82550060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
6 V
Maximum DC Volts
9 V
Varistor Voltage (Min)
9.6 V
Varistor Voltage (Typ)
12 V
Varistor Voltage (Max)
14.4 V
Current - Surge
80 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
1180 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,621
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.68800$6.88
50$0.65900$32.95
100$0.63000$63.00
500$0.60200$301.00
1,000$0.57400$574.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.49536$1,981.44
Manufacturers Standard Package