
82541250 | |
|---|---|
DigiKey Part Number | 732-2553-2-ND - Tape & Reel (TR) 732-2553-1-ND - Cut Tape (CT) 732-2553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82541250 |
Description | VARISTOR 39V 200A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82541250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 35.88 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.12 V | |
Current - Surge | 200 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 620 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.80200 | $8.02 |
| 50 | $0.76800 | $38.40 |
| 100 | $0.73500 | $73.50 |
| 500 | $0.70200 | $351.00 |
| 1,000 | $0.66800 | $668.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.57792 | $2,311.68 |



