


82537070 | |
|---|---|
DigiKey Part Number | 732-2534-2-ND - Tape & Reel (TR) 732-2534-1-ND - Cut Tape (CT) 732-2534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82537070 |
Description | VARISTOR 12.5V 20A 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82537070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 7 V | |
Maximum DC Volts | 9 V | |
Varistor Voltage (Min) | 10 V | |
Varistor Voltage (Typ) | 12.5 V | |
Varistor Voltage (Max) | 15 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 50 | $0.57400 | $28.70 |
| 100 | $0.54900 | $54.90 |
| 500 | $0.52500 | $262.50 |
| 1,000 | $0.50100 | $501.00 |
| 2,000 | $0.47800 | $956.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.41280 | $4,128.00 |

