324V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
324V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB
WEbinar Powered by Digi-Key: Single Pair Ethernet

824551202

DigiKey Part Number
732-824551202TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
824551202
Description
TVS DIODE 200VWM 324VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
324V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
824551202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
200V (Max)
Voltage - Breakdown (Min)
235.5V
Voltage - Clamping (Max) @ Ipp
324V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.44600$723.00
Manufacturers Standard Package