470 nH Shielded Molded Inductor 2.2 A 95mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Molded Inductor 2.2 A 95mOhm Max 1008 (2520 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

784383210047

DigiKey Part Number
732-6902-2-ND - Tape & Reel (TR)
732-6902-1-ND - Cut Tape (CT)
732-6902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784383210047
Description
FIXED IND 470NH 2.2A 95 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 2.2 A 95mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
784383210047 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
95mOhm Max
Series
Frequency - Self Resonant
165MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±30%
Supplier Device Package
2506
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
3.7A
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,908
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.11000$2.11
50$1.97000$98.50
250$1.80300$450.75
500$1.67200$836.00
1,000$1.55200$1,552.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.37301$4,119.03
Manufacturers Standard Package