



768772122 | |
|---|---|
DigiKey Part Number | 732-3262-ND |
Manufacturer | |
Manufacturer Product Number | 768772122 |
Description | FIXED IND 1.2MH 400MA 2.64 OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Drum Core, Wirewound Inductor 400 mA 2.64Ohm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 768772122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.64Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.65MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $1.32900 | $13.29 |
| 50 | $1.23840 | $61.92 |
| 140 | $1.10014 | $154.02 |
| 280 | $1.00993 | $282.78 |

