
750316855 | |
|---|---|
DigiKey Part Number | 732-750316855TR-ND - Tape & Reel (TR) 732-750316855CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 750316855 |
Description | XFMR FWD P-P DC/DC CONV 200UH SM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 420kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750316855 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | SN6505B | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 5V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2500Vrms | |
Inductance @ Frequency | 200µH @ 10kHz | |
Frequency | 420kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.450" L x 0.327" W (11.43mm x 8.30mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Footprint | 0.581" L x 0.327" W (14.75mm x 8.30mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.63000 | $3.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $2.79811 | $4,756.79 |

