



750311524 | |
|---|---|
DigiKey Part Number | 732-2900-ND |
Manufacturer | |
Manufacturer Product Number | 750311524 |
Description | XFMR LED DR AC/DC CONV 180UH TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 1000Vrms Isolation Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750311524 Models |
Category | Voltage - Primary 230V |
Manufacturer Würth Elektronik | Voltage - Isolation 1000Vrms |
Series | Inductance @ Frequency 180µH @ 100kHz, 95µH @ 100kHz |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type For AC/DC Converters | Size / Dimension 0.550" L x 0.550" W (13.97mm x 13.97mm) |
Applications LED Drivers, AC/DC SMPS | Height - Seated (Max) 0.505" (12.83mm) |
Intended Chipset SSL2101 | Footprint 0.550" L x 0.550" W (13.97mm x 13.97mm) |
Chipset Manufacturer NXP Semiconductors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $4.78800 | $47.88 |
| 25 | $4.59560 | $114.89 |
| 88 | $4.34136 | $382.04 |
| 176 | $4.20636 | $740.32 |
| 264 | $4.12902 | $1,090.06 |
| 528 | $3.99970 | $2,111.84 |
| 1,056 | $3.87391 | $4,090.85 |

