749010110 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Würth Elektronik
In Stock: 3,127
Unit Price: $6.56000
Datasheet

Similar


Pulse Electronics
In Stock: 258
Unit Price: $6.71000
Datasheet
350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749010110

DigiKey Part Number
732-2461-2-ND - Tape & Reel (TR)
732-2461-1-ND - Cut Tape (CT)
732-2461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749010110
Description
TRANSFORMER LAN 10/100 SMD
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.505" L x 0.280" W (12.83mm x 7.11mm)
Height - Seated (Max)
0.085" (2.16mm)
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes