749010013 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 125
Unit Price: $3.92000
Datasheet

Similar


Würth Elektronik
In Stock: 3,352
Unit Price: $3.99000
Datasheet

Similar


Würth Elektronik
In Stock: 381
Unit Price: $2.45000
Datasheet

Similar


Pulse Electronics
In Stock: 1,212
Unit Price: $5.26000
Datasheet
350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749010013

DigiKey Part Number
732-2460-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
749010013
Description
TRANSFORMER LAN 10/100 SMD
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.510" L x 0.280" W (12.95mm x 7.11mm)
Height - Seated (Max)
0.210" (5.33mm)
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes