90 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3.5A DCR 110mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3.5A DCR 110mOhm
@askLorandt explains: Design your EMC-Filter
WEbinar Powered by Digi-Key: Common Mode Chokes Overview

7448050490

DigiKey Part Number
732-5595-ND
Manufacturer
Manufacturer Product Number
7448050490
Description
CMC 90MH 3.5A 2LN TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
90 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3.5A DCR 110mOhm
Datasheet
 Datasheet
EDA/CAD Models
7448050490 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
90 mH @ 10 kHz
Current Rating (Max)
3.5A
DC Resistance (DCR) (Max)
110mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
1.299" L x 0.748" W (33.00mm x 19.00mm)
Height (Max)
1.535" (39.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$15.98000$15.98
50$14.89920$744.96
192$13.52646$2,597.08
384$11.69286$4,490.06