



744784168A | |
|---|---|
DigiKey Part Number | 732-6243-2-ND - Tape & Reel (TR) 732-6243-1-ND - Cut Tape (CT) 732-6243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744784168A |
Description | FIXED IND 68NH 180MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Multilayer Inductor 180 mA 2.1Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744784168A Models |
Category | DC Resistance (DCR) 2.1Ohm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 750MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Supplier Device Package 0402 (1005 Metric) |
Current Rating (Amps) | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 50 | $0.16700 | $8.35 |
| 100 | $0.14300 | $14.30 |
| 500 | $0.13100 | $65.50 |
| 1,000 | $0.11900 | $119.00 |
| 2,000 | $0.10100 | $202.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05900 | $590.00 |

