


7447840115 | |
|---|---|
DigiKey Part Number | 732-7447840115TR-ND - Tape & Reel (TR) 732-7447840115CT-ND - Cut Tape (CT) 732-7447840115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447840115 |
Description | FIXED IND 15NH 300MA 460 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 nH Unshielded Multilayer Inductor 300 mA 460mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447840115 Models |
Category | DC Resistance (DCR) 460mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 2.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03700 | $0.37 |
| 50 | $0.03400 | $1.70 |
| 100 | $0.03200 | $3.20 |
| 1,000 | $0.02900 | $29.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02400 | $240.00 |

