27 µH Shielded Drum Core, Wirewound Inductor 1.27 A 240mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 µH Shielded Drum Core, Wirewound Inductor 1.27 A 240mOhm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744778127

DigiKey Part Number
732-13528-2-ND - Tape & Reel (TR)
732-13528-1-ND - Cut Tape (CT)
732-13528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744778127
Description
FIXED IND 27UH 1.27A 240 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 µH Shielded Drum Core, Wirewound Inductor 1.27 A 240mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744778127 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 652
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.51000$2.51
10$2.24000$22.40
50$2.08000$104.00
100$2.00000$200.00
500$1.92000$960.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.58784$1,587.84
Manufacturers Standard Package