



744777139 | |
|---|---|
DigiKey Part Number | 732-744777139TR-ND - Tape & Reel (TR) 732-744777139CT-ND - Cut Tape (CT) 732-744777139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744777139 |
Description | FIXED IND 39UH 1.11A 230 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 µH Shielded Drum Core, Wirewound Inductor 1.11 A 230mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744777139 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7345 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $2.10600 | $21.06 |
| 50 | $1.95600 | $97.80 |
| 100 | $1.88100 | $188.10 |
| 500 | $1.80500 | $902.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.65401 | $1,654.01 |

