3.3 µH Unshielded Drum Core, Wirewound Inductor 1.05 A 325mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Unshielded Drum Core, Wirewound Inductor 1.05 A 325mOhm Max 1210 (3225 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

744764903

DigiKey Part Number
732-7293-2-ND - Tape & Reel (TR)
732-7293-1-ND - Cut Tape (CT)
732-7293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744764903
Description
FIXED IND 3.3UH 1.05A 325 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Drum Core, Wirewound Inductor 1.05 A 325mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744764903 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
325mOhm Max
Q @ Freq
15 @ 7.96MHz
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
3225
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
50$0.35800$17.90
100$0.31000$31.00
250$0.27540$68.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.22500$225.00
Manufacturers Standard Package