



744764005 | |
|---|---|
DigiKey Part Number | 732-744764005TR-ND - Tape & Reel (TR) 732-744764005CT-ND - Cut Tape (CT) 732-744764005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744764005 |
Description | FIXED IND 560NH 450MA 550 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 450 mA 550mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744764005 Models |
Category | DC Resistance (DCR) 550mOhm Max |
Mfr | Q @ Freq 30 @ 25.2MHz |
Series | Frequency - Self Resonant 420MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 25.2 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 3225 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.58600 | $5.86 |
| 20 | $0.52700 | $10.54 |
| 100 | $0.41600 | $41.60 |
| 500 | $0.35200 | $176.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.28000 | $280.00 |

