



744762333A | |
|---|---|
DigiKey Part Number | 732-3458-2-ND - Tape & Reel (TR) 732-3458-1-ND - Cut Tape (CT) 732-3458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744762333A |
Description | FIXED IND 3.3UH 185MA 2.85 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 185 mA 2.85Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744762333A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.85Ohm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.102" L x 0.083" W (2.60mm x 2.10mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.45000 | $4.50 |
| 50 | $0.41900 | $20.95 |
| 100 | $0.38800 | $38.80 |
| 500 | $0.35700 | $178.50 |
| 1,000 | $0.32700 | $327.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.29600 | $592.00 |


