68 µH Unshielded Toroidal Inductor 800 mA 100mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µH Unshielded Toroidal Inductor 800 mA 100mOhm Max Radial, Vertical (Open)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

7447041

DigiKey Part Number
732-1422-ND
Manufacturer
Manufacturer Product Number
7447041
Description
FIXED IND 68UH 800MA 100 MOHM TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Toroidal Inductor 800 mA 100mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
7447041 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
0.472" Dia x 0.217" W (12.00mm x 5.50mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.93000$1.93
10$1.83000$18.30
50$1.71000$85.50
100$1.61000$161.00
300$1.46000$438.00
Manufacturers Standard Package