



74456056 | |
|---|---|
DigiKey Part Number | 732-74456056TR-ND - Tape & Reel (TR) 732-74456056CT-ND - Cut Tape (CT) 732-74456056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74456056 |
Description | FIXED IND 5.6UH 4A 32 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Drum Core, Wirewound Inductor 4 A 32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74456056 Models |
Category | Current - Saturation (Isat) 6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 32mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 31MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.97000 | $19.70 |
| 50 | $1.83900 | $91.95 |
| 100 | $1.70800 | $170.80 |
| 250 | $1.57600 | $394.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.44400 | $866.40 |

