


74451222 | |
|---|---|
DigiKey Part Number | 732-14067-2-ND - Tape & Reel (TR) 732-14067-1-ND - Cut Tape (CT) 732-14067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74451222 |
Description | FIXED IND 220UH 220MA 770 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 220 mA 770mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74451222 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 770mOhm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.115" (2.92mm) |
Current - Saturation (Isat) 80mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.64500 | $16.45 |
| 50 | $1.49600 | $74.80 |
| 100 | $1.36000 | $136.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.23600 | $618.00 |

