4.7 µH Shielded Molded Inductor 4.7 A 31mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74439344047

DigiKey Part Number
732-74439344047TR-ND - Tape & Reel (TR)
732-74439344047CT-ND - Cut Tape (CT)
732-74439344047DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74439344047
Description
FIXED IND 4.7UH 4.7A 31 MOHM SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 4.7 A 31mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74439344047 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
31mOhm
Series
Frequency - Self Resonant
28MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.262" L x 0.254" W (6.65mm x 6.45mm)
Current Rating (Amps)
Height - Seated (Max)
0.130" (3.30mm)
Current - Saturation (Isat)
10.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 588
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.22000$4.22
50$3.83300$191.65
100$2.84400$284.40
500$2.70800$1,354.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.60401$2,604.01
Manufacturers Standard Package