
744393330068 | |
|---|---|
DigiKey Part Number | 732-744393330068TR-ND - Tape & Reel (TR) 732-744393330068CT-ND - Cut Tape (CT) 732-744393330068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744393330068 |
Description | FIXED IND 680NH 13.3A 9.38 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 13.3 A 9.38mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744393330068 Models |
Category | Current - Saturation (Isat) 17.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.38mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 75MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.219" L x 0.211" W (5.55mm x 5.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 10 | $1.52000 | $15.20 |
| 100 | $1.28000 | $128.00 |
| 500 | $1.13220 | $566.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.94001 | $1,880.02 |

