



74435580820 | |
|---|---|
DigiKey Part Number | 732-4234-2-ND - Tape & Reel (TR) 732-4234-1-ND - Cut Tape (CT) 732-4234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74435580820 |
Description | FIXED IND 8.2UH 25.5A 2.7 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 25.5 A 2.7mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74435580820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.7mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2212 | |
Size / Dimension | 0.886" L x 0.866" W (22.50mm x 22.00mm) | |
Height - Seated (Max) | 0.488" (12.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.34000 | $7.34 |
| 10 | $7.20000 | $72.00 |
| 50 | $6.37000 | $318.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $5.31842 | $638.21 |
| 240 | $4.79042 | $1,149.70 |

