



744045152 | |
|---|---|
DigiKey Part Number | 732-4065-2-ND - Tape & Reel (TR) 732-4065-1-ND - Cut Tape (CT) 732-4065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744045152 |
Description | FIXED IND 1.5MH 55MA 38.5 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 55 mA 38.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744045152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 95mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 38.5Ohm Max | |
Q @ Freq | 35 @ 252kHz | |
Frequency - Self Resonant | 2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.83800 | $8.38 |
| 50 | $0.77600 | $38.80 |
| 100 | $0.71400 | $71.40 |
| 250 | $0.65200 | $163.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.54400 | $272.00 |

