



74404064150 | |
|---|---|
DigiKey Part Number | 732-5552-2-ND - Tape & Reel (TR) 732-5552-1-ND - Cut Tape (CT) 732-5552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404064150 |
Description | FIXED IND 15UH 2.45A 68 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Drum Core, Wirewound Inductor 2.45 A 68mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404064150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 68mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6045 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 50 | $1.09800 | $54.90 |
| 250 | $1.00300 | $250.75 |
| 500 | $0.93200 | $466.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.71040 | $1,065.60 |


