1 µH Semi-Shielded Drum Core, Wirewound Inductor 4.9 A 12mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Semi-Shielded Drum Core, Wirewound Inductor 4.9 A 12mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

74404054010

DigiKey Part Number
732-5513-2-ND - Tape & Reel (TR)
732-5513-1-ND - Cut Tape (CT)
732-5513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404054010
Description
FIXED IND 1UH 4.9A 12 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Drum Core, Wirewound Inductor 4.9 A 12mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404054010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
12mOhm
Series
Frequency - Self Resonant
187MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Supplier Device Package
5040
Current Rating (Amps)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current - Saturation (Isat)
8A
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,568
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.20000$1.20
50$1.09800$54.90
250$1.00300$250.75
500$0.93200$466.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.74000$1,110.00
Manufacturers Standard Package