4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1.12 A 175mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1.12 A 175mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

74404024047

DigiKey Part Number
732-5411-2-ND - Tape & Reel (TR)
732-5411-1-ND - Cut Tape (CT)
732-5411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404024047
Description
FIXED IND 4.7UH 1.12A 175 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Drum Core, Wirewound Inductor 1.12 A 175mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404024047 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
175mOhm
Series
Frequency - Self Resonant
52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
2520
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
1.2A
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,657
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.16000$1.16
50$0.97900$48.95
250$0.90700$226.75
500$0.81300$406.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.65700$1,314.00
Manufacturers Standard Package