
7427236 | |
|---|---|
DigiKey Part Number | 732-7427236-ND |
Manufacturer | |
Manufacturer Product Number | 7427236 |
Description | FERRITE CORE 133 OHM SOLID |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 133Ohm @ 100MHz ID OD Length 3.228" (82.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427236 Models |
Category | Design Solid |
Manufacturer Würth Elektronik | Impedance @ Frequency 133Ohm @ 100MHz |
Series | Material NIZn |
Packaging Tray | Mounting Type Free Hanging |
Part Status Active | Length 3.228" (82.00mm) |
Type Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.74000 | $24.74 |
| 10 | $23.16700 | $231.67 |
| 50 | $20.50700 | $1,025.35 |

