10 Position FFC, FPC, Pre-Folded Cable 0.039" (1.00mm) 13.8" (350.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686710141001

DigiKey Part Number
732-686710141001-ND
Manufacturer
Manufacturer Product Number
686710141001
Description
CABLE FFC/FPC 10POS 1MM 13.8"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC, Pre-Folded Cable 0.039" (1.00mm) 13.8" (350.5mm)
Datasheet
 Datasheet
EDA/CAD Models
686710141001 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Würth Elektronik
Pitch
0.039" (1.00mm)
Series
Length
13.8" (350.5mm)
Packaging
Bag
Length - Exposed Ends
0.197" (5.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC, Pre-Folded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
50$6.72600$336.30
100$6.35800$635.80
250$5.99000$1,497.50
500$5.62300$2,811.50
Manufacturers Standard Package